357-034-453-158

Heilind Number:EDA357-034-453-158
Manufacturer:EDAC
Manufacturer Number:357-034-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, setting the standard for secure and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both functionality and aesthetic appeal. Its single row design with 34 positions offers seamless integration into your PCB layout, while the right-angle mount orientation allows for efficient installation in tight spaces. Made with precision, the copper alloy contacts guarantee optimal conductivity, rated for an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless signal transmission. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.