357-034-453-168

Heilind Number:EDA357-034-453-168
Manufacturer:EDAC
Manufacturer Number:357-034-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features 34 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.