357-034-453-178

Heilind Number:EDA357-034-453-178
Manufacturer:EDAC
Manufacturer Number:357-034-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-178

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row layout with 34 positions, ensuring optimal connectivity for your electronic devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent heat resistance and safety. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transfer with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.