357-034-454-103

Heilind Number:EDA357-034-454-103
Manufacturer:EDAC
Manufacturer Number:357-034-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only ensures reliable performance but also complies with stringent safety standards. With a single row layout and 34 gold-plated Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer easy installation and optimal signal integrity. Engineered for versatility, it features a right-angle mount orientation, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the quality and precision of our Card Edge Connector for your PCB connectivity needs.