357-034-454-104

Heilind Number:EDA357-034-454-104
Manufacturer:EDAC
Manufacturer Number:357-034-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-454-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and ease of use, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row design and 34 positions, it's perfect for streamline connections. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key. Mounting is a breeze with the convenient Right Angle orientation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Elevate your PCB connectivity with this essential component.