357-034-454-107

Heilind Number:EDA357-034-454-107
Manufacturer:EDAC
Manufacturer Number:357-034-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-454-107

Detailed Description

Upgrade your PCB connections with our 357-034-454-107 Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a robust amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With 34 positions and a single row layout, this connector offers ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connections. Trust in our Card Edge Connector to elevate the performance of your PCB assemblies.