357-034-454-108

Heilind Number:EDA357-034-454-108
Manufacturer:EDAC
Manufacturer Number:357-034-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly facilitate connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures long-lasting resilience. With a current rating of 5 A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, provides exceptional protection against heat and flame, making it ideal for a wide range of applications. Featuring a single row design with 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for easy and secure PCB connections. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in the electronics industry. Trust in its performance and make seamless board-to-board connections with ease.