357-034-454-168

Heilind Number:EDA357-034-454-168
Manufacturer:EDAC
Manufacturer Number:357-034-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-454-168

Detailed Description

Introducing our 357-034-454-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color. With a single row layout and 34 positions, it offers ample connectivity in a compact form factor. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to power your PCB connectivity needs.