357-034-455-202

Heilind Number:EDA357-034-455-202
Manufacturer:EDAC
Manufacturer Number:357-034-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-455-202

Detailed Description

Introducing our 357-034-455-202 Card Edge Connector, a versatile and reliable component for your PCB connectivity needs. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, each with 34 positions and a pitch of .156 inches, it offers seamless and secure board-to-board connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in industries such as electronics, telecommunications, and automotive. Trust in the superior performance of our Card Edge Connector to power your next project.