357-034-455-204

Heilind Number:EDA357-034-455-204
Manufacturer:EDAC
Manufacturer Number:357-034-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-455-204

Detailed Description

Upgrade your PCB connectivity with our 357-034-455-204 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 34 positions. The .156-inch pitch and .2-inch row spacing make for easy and precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for efficient power and signal transmission. Elevate your PCB design with this essential component, available now in our extensive lineup of connectors.