357-034-455-207

Heilind Number:EDA357-034-455-207
Manufacturer:EDAC
Manufacturer Number:357-034-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-455-207

Detailed Description

Upgrade your electronic connections with our 357-034-455-207 Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power and data transmission with a maximum amperage rating of 5 A. Its durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in harsh environments. Featuring two rows and 34 positions, it offers ample connectivity options with precise pitch and row spacing of .156 in and .2 in, respectively. The contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Shop now and experience the difference in performance and reliability.