357-034-455-208

Heilind Number:EDA357-034-455-208
Manufacturer:EDAC
Manufacturer Number:357-034-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-455-208

Detailed Description

Upgrade your PCB connections with our 357-034-455-208 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 34 positions accommodate multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector for seamless board-to-board communication in your electronic projects. Elevate your connectivity game with this essential component.