357-034-455-258

Heilind Number:EDA357-034-455-258
Manufacturer:EDAC
Manufacturer Number:357-034-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-455-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-034-455-258, designed for precise and reliable connections in electronic devices. This sleek black connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for seamless integration into PCBs. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our extensive range of connectors for more innovative solutions.