357-034-455-268

Heilind Number:EDA357-034-455-268
Manufacturer:EDAC
Manufacturer Number:357-034-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-455-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB interconnection in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission with an amperage rating of 5 A. Featuring two rows of 34 copper alloy contacts, it offers robust connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in the superior quality of this connector for efficient and secure board-to-board PCB connections. Elevate your electronic designs with this essential component, now available for purchase.