357-034-456-201

Heilind Number:EDA357-034-456-201
Manufacturer:EDAC
Manufacturer Number:357-034-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in various applications. Crafted with precision and durability in mind, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and safety compliance. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers a total of 34 positions for versatile connectivity. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality even in harsh environments. Trust in this connector for efficient and secure board-to-board PCB connections, making it an essential component in your electronic assembly projects. Welcome to a new era of seamless connectivity.