357-034-456-202

Heilind Number:EDA357-034-456-202
Manufacturer:EDAC
Manufacturer Number:357-034-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-456-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a wide range of electronic applications. This sleek and durable connector, boasting a striking black color, features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers exceptional connectivity for up to 34 positions. Its straight mount orientation makes installation a breeze, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Trust in this essential component for your board-to-board PCB connections, and experience seamless functionality like never before.