357-034-456-203

Heilind Number:EDA357-034-456-203
Manufacturer:EDAC
Manufacturer Number:357-034-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-456-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and durable board-to-board PCB connections. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety in your electronic applications. Featuring two rows of 34 positions each, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections every time. Elevate your PCB design with this essential component, available now.