357-034-456-204

Heilind Number:EDA357-034-456-204
Manufacturer:EDAC
Manufacturer Number:357-034-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-456-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This essential component features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. Boasting 34 positions, it provides ample connectivity for complex circuitry. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its superior performance and quality to enhance the functionality of your electronic systems.