357-034-456-212

Heilind Number:EDA357-034-456-212
Manufacturer:EDAC
Manufacturer Number:357-034-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-456-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-034-456-212. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts spaced at .156 inches, accommodating a total of 34 positions, this connector offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in its quality and precision, as it is a part of our extensive lineup of connectors designed to meet all your electronic connection needs.