357-034-456-258

Heilind Number:EDA357-034-456-258
Manufacturer:EDAC
Manufacturer Number:357-034-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-456-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row configuration with 34 positions offers ample connectivity options, while the copper alloy contacts provide optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB assemblies with this essential component, available in our comprehensive selection of connectors.