357-034-457-101

Heilind Number:EDA357-034-457-101
Manufacturer:EDAC
Manufacturer Number:357-034-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures utmost durability and safety. Featuring a single row layout with 34 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in our Card Edge Connector for optimal performance and longevity in your electronic projects.