357-034-457-102

Heilind Number:EDA357-034-457-102
Manufacturer:EDAC
Manufacturer Number:357-034-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. This sleek and durable connector, with a sleek black finish, features 34 positions in a single row layout, ensuring efficient and reliable connectivity. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, guaranteeing optimal conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this Card Edge Connector for your critical PCB connectivity needs, delivering unmatched performance and quality.