357-034-457-103

Heilind Number:EDA357-034-457-103
Manufacturer:EDAC
Manufacturer Number:357-034-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-103

Detailed Description

Maximize the efficiency of your PCB connections with our Card Edge Connector, featuring high-performance capabilities and durable construction. Engineered for optimal conductivity, this connector boasts a 5A amperage rating and precision-machined Copper Alloy contacts. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With 34 positions and a single row design, it offers seamless integration into your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, it is suitable for right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its quality and performance to streamline your electronic projects.