357-034-457-112

Heilind Number:EDA357-034-457-112
Manufacturer:EDAC
Manufacturer Number:357-034-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-112

Detailed Description

Introducing our Card Edge Connector, meticulously designed for top-tier performance in PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, this connector ensures robust and reliable connectivity. With a single row layout and 34 positions, it offers seamless integration in your electronic systems. The black color and right-angle mount orientation not only enhance aesthetics but also facilitate space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environmental conditions. Trust in this connector for efficient and long-lasting board-to-board connections in your applications.