357-034-457-158

Heilind Number:EDA357-034-457-158
Manufacturer:EDAC
Manufacturer Number:357-034-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-158

Detailed Description

Introducing our 357-034-457-158 Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With a single row layout and 34 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the 5 A amperage rating provides ample power handling capability. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB assembly process. Tested to withstand temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industries, from telecommunications to industrial automation. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.