357-034-457-168

Heilind Number:EDA357-034-457-168
Manufacturer:EDAC
Manufacturer Number:357-034-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and is capable of handling up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any operating environment. With a single row layout and 34 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your board-to-board PCB connections. Trust in its quality and performance to elevate your electronic designs to the next level.