357-034-457-178

Heilind Number:EDA357-034-457-178
Manufacturer:EDAC
Manufacturer Number:357-034-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-457-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-034-457-178. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic application. With a single row design and 34 positions, it offers ample connectivity for your circuit board needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and .156-inch pitch make for easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its 5A amperage rating and precision engineering to deliver seamless performance in all your PCB setups. Upgrade to the 357-034-457-178 and experience superior connectivity like never before.