357-034-458-103

Heilind Number:EDA357-034-458-103
Manufacturer:EDAC
Manufacturer Number:357-034-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to streamline connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and fire safety compliance. With a single row configuration and 34 positions, it offers seamless integration on PCBs, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation and 0.156-inch pitch facilitate easy installation, while the 0.2-inch row spacing allows for efficient PCB routing. Trust in this connector to deliver unparalleled performance and connectivity for your electronic systems.