357-034-458-104

Heilind Number:EDA357-034-458-104
Manufacturer:EDAC
Manufacturer Number:357-034-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 34 positions, it provides ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal spacing and alignment. Perfect for right-angle mounting, it boasts a low amperage rating of 5A and operates effortlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for secure and efficient board-to-board connections in your projects.