357-034-458-108

Heilind Number:EDA357-034-458-108
Manufacturer:EDAC
Manufacturer Number:357-034-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 34 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient data transfer. Its right-angle mount orientation adds versatility to your design possibilities. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in the world of electronics.