357-034-458-112

Heilind Number:EDA357-034-458-112
Manufacturer:EDAC
Manufacturer Number:357-034-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-112

Detailed Description

Experience reliable and efficient connectivity with our Card Edge Connector, perfect for your PCB integration needs. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your setup but also ensures seamless performance. With a maximum amperage of 5 A, it guarantees stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. This single-row connector with 34 positions and a pitch of .156 inches provides ample room for secure connections. Its copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our high-quality Card Edge Connector for dependable and long-lasting performance in your electronic setups.