357-034-458-158

Heilind Number:EDA357-034-458-158
Manufacturer:EDAC
Manufacturer Number:357-034-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-034-458-158, designed to meet the rigorous demands of modern electronic connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust functionality. Engineered for optimal performance, it boasts a 5A amperage rating and features Copper Alloy contacts for reliable conductivity. The 1-row design with 34 positions and a .156-inch pitch offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality and performance for seamless board-to-board connections in your next project. Explore more of our cutting-edge PCB connectors in the Board To Board PCB Connectors category.