357-034-458-168

Heilind Number:EDA357-034-458-168
Manufacturer:EDAC
Manufacturer Number:357-034-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-034-458-168. Designed for seamless board-to-board connections, this component boasts unrivaled reliability and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With a single row of 34 positions, featuring Copper Alloy contacts, this connector guarantees efficient power transmission at an amperage of 5A. The right-angle mount orientation facilitates easy installation in tight spaces, while the .156-inch pitch and .2-inch row spacing offer precise connection alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any electronic assembly toolkit. Upgrade your connectivity solutions with the 357-034-458-168 Card Edge Connector.