357-034-458-202

Heilind Number:EDA357-034-458-202
Manufacturer:EDAC
Manufacturer Number:357-034-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-202

Detailed Description

Introducing our cutting-edge Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures high performance. Engineered for reliability, it is capable of handling up to 5A of power, making it ideal for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior safety and protection. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, this connector offers 34 positions for secure and efficient board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Trust in our Card Edge Connector to deliver unparalleled connectivity solutions for your electronic devices.