357-034-458-204

Heilind Number:EDA357-034-458-204
Manufacturer:EDAC
Manufacturer Number:357-034-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and 34 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable easy installation. Its right-angle mount orientation further enhances versatility in space-constrained applications. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.