357-034-458-208

Heilind Number:EDA357-034-458-208
Manufacturer:EDAC
Manufacturer Number:357-034-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-034-458-208). Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless transmission of signals and power, capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, providing ample connectivity options. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction to deliver consistent performance, making it an essential component for your PCB assembly needs. Explore our complete range of connectors in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.