357-034-458-212

Heilind Number:EDA357-034-458-212
Manufacturer:EDAC
Manufacturer Number:357-034-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-212

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this essential component boasts a sleek black color and is engineered to handle up to 5A of power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with stringent safety standards. With two rows of copper alloy contacts providing 34 positions at a pitch of .156 inches, this connector guarantees reliable signal transfer. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in varying environments. Trust in this high-quality connector for efficient and secure PCB connections in your next project.