357-034-458-258

Heilind Number:EDA357-034-458-258
Manufacturer:EDAC
Manufacturer Number:357-034-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and quality in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of 34 contact positions each, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of industries. Trust in its 5A amperage capacity and .156-inch pitch to deliver seamless power and data transmission. Upgrade your PCB connections with this essential component, available now in our extensive line of connector products.