357-034-458-268

Heilind Number:EDA357-034-458-268
Manufacturer:EDAC
Manufacturer Number:357-034-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-268

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5A amperage rating, it provides robust power delivery for your electronic devices. Its Copper Alloy contact material guarantees superior conductivity and longevity. Boasting two rows and 34 positions, this connector offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this essential component to enhance the connectivity and functionality of your electronic projects.