357-034-458-278

Heilind Number:EDA357-034-458-278
Manufacturer:EDAC
Manufacturer Number:357-034-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, offering a total of 34 positions, it provides ample connectivity for your circuitry needs. The .156-inch pitch and .2-inch row spacing allow for easy and precise insertion, while the right-angle mount orientation offers flexibility in placement. Rated for 5A of current and able to withstand operating temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of electronic devices. Trust in its quality construction and superior performance to keep your connections secure and your devices running smoothly. Elevate your PCB design with our Card Edge Connector.