357-034-459-102

Heilind Number:EDA357-034-459-102
Manufacturer:EDAC
Manufacturer Number:357-034-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector, with a striking black finish, boasts a reliable 5A amperage capacity, making it ideal for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and longevity. Featuring a single row with 34 positions, each contact is meticulously engineered from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic assemblies. Trust in its quality and reliability to elevate your PCB connectivity solutions.