357-034-459-103

Heilind Number:EDA357-034-459-103
Manufacturer:EDAC
Manufacturer Number:357-034-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable and efficient power transfer with a 5A amperage rating. Featuring a single row layout with 34 positions, it offers ample space for intricate circuitry. The contact material, made of robust Copper Alloy, guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in our Card Edge Connector for secure and seamless connections in your PCB assemblies.