357-034-459-104

Heilind Number:EDA357-034-459-104
Manufacturer:EDAC
Manufacturer Number:357-034-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only enhances its aesthetic appeal but also ensures reliable performance. Engineered to deliver optimal power transmission, it features a high amperage rating of 5 A, making it ideal for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional flame resistance and safety. With a single row configuration and 34 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures low contact resistance and superior conductivity. Perfect for space-constrained environments, this connector features a pitch of .156 inches and row spacing of .2 inches, allowing for efficient PCB layout. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in harsh environments. Trust in our Card Edge Connector for flawless board-to-board connections in your electronic designs. Elevate your projects with the ultimate in connectivity solutions.