357-034-459-107

Heilind Number:EDA357-034-459-107
Manufacturer:EDAC
Manufacturer Number:357-034-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-107

Detailed Description

Introducing our 357-034-459-107 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row configuration with 34 positions, ensuring seamless integration into your circuit board layout. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent protection against heat and impact. The contact material, Copper Alloy, guarantees high conductivity and reliability in signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Engineered for versatility, the mount orientation is right angle, offering flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Trust in the 357-034-459-107 for superior quality and performance in your next project.