357-034-459-108

Heilind Number:EDA357-034-459-108
Manufacturer:EDAC
Manufacturer Number:357-034-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-108

Detailed Description

Introducing our 357-034-459-108 Card Edge Connector, the perfect solution for ensuring seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black exterior, adding a touch of sophistication to any PCB assembly. With an amperage rating of 5A and UL 94V-0 Thermoplastic Polyester housing material, you can trust in its reliability and safety. Featuring a single row design with 34 positions, copper alloy contact material, and a pitch of .156 inches, it offers efficient and streamlined performance. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 357-034-459-108 for exceptional connectivity in your projects.