357-034-459-158

Heilind Number:EDA357-034-459-158
Manufacturer:EDAC
Manufacturer Number:357-034-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-158

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for efficiency and durability, this black connector features a single row layout with 34 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Its right-angle mount orientation provides versatility in installation. Trust in our Card Edge Connector for seamless and secure electronic connections.