357-034-459-168

Heilind Number:EDA357-034-459-168
Manufacturer:EDAC
Manufacturer Number:357-034-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. Designed for optimal durability and reliability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance. With a single row configuration and 34 positions, it offers ample connectivity for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Its right-angle orientation is perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its exceptional performance to elevate your PCB designs to the next level.