357-034-459-178

Heilind Number:EDA357-034-459-178
Manufacturer:EDAC
Manufacturer Number:357-034-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-178

Detailed Description

Introducing our 357-034-459-178 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability and performance, this connector features a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a single row layout and 34 positions, it offers ample connectivity possibilities. The copper alloy contact material and a pitch of .156 inches guarantee efficient power transmission at up to 5A. Its right-angle mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this connector for seamless and secure PCB connections in a variety of applications.