357-034-459-202

Heilind Number:EDA357-034-459-202
Manufacturer:EDAC
Manufacturer Number:357-034-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for seamless integration, this connector boasts a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 34 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.