357-034-459-203

Heilind Number:EDA357-034-459-203
Manufacturer:EDAC
Manufacturer Number:357-034-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-459-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-034-459-203). Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for flexible positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector for seamless and efficient board-to-board connections every time. Elevate your PCB assembly process with this top-of-the-line connector.